Thermistor NTC 300K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 4250K Reel
Amphenol NHQM304B425T10 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 300kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM304B425T10 to view detailed technical specifications.
No datasheet is available for this part.