The NHQ Series 0805 Surface Mount Resistor is a 6.8k ohm resistor with a 10% tolerance. It is available in a 0805 package with a height of 1.2mm, length of 2mm, and width of 1.25mm. The resistor is designed to operate within a temperature range of -40°C to 125°C. It is suitable for surface mount applications and is packaged in tape and reel quantities of 3000.
Amphenol NHQM682B375T10 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM682B375T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.