The NHQMM104B415T5 is a surface mount resistor from Amphenol with a resistance of 100kR and a tolerance of 5%. It has a package size of 0603, measuring 1mm in height, 0.8mm in width, and 1.6mm in length. The resistor operates within a temperature range of -40°C to 125°C. It is available in quantities of 3000 and is packaged in tape and reel format.
Amphenol NHQMM104B415T5 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQMM104B415T5 to view detailed technical specifications.
No datasheet is available for this part.