The NHQMM332B410T10 is a surface mount resistor with a resistance of 3.3kR and a tolerance of 10%. It is packaged in a 0603 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in quantities of 3000 and is packaged on a tape and reel. It is suitable for use in surface mount applications.
Amphenol NHQMM332B410T10 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQMM332B410T10 to view detailed technical specifications.
No datasheet is available for this part.