
This 33kR surface mount resistor features a 5% tolerance and is packaged in a 0603 case with dimensions of 1mm x 0.8mm x 1.6mm. It operates over a temperature range of -40°C to 125°C. The resistor is available in quantities of 3000 and is supplied on tape and reel for easy mounting.
Amphenol NHQMM333B400T5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQMM333B400T5 to view detailed technical specifications.
No datasheet is available for this part.