The NHQMM473B400T10 is a 47kR surface mount resistor from Amphenol with a 10% tolerance. It is available in a 0603 package with a height of 1mm, length of 1.6mm, and width of 0.8mm. The resistor operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Amphenol NHQMM473B400T10 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQMM473B400T10 to view detailed technical specifications.
No datasheet is available for this part.