
The NHQMM503B400T10 is a 50kR 10% surface mount resistor from Amphenol. It has a 0603 package case with dimensions of 1mm height, 1.6mm length, and 0.8mm width. The resistor operates within a temperature range of -40°C to 125°C. It is available in tape and reel packaging with a quantity of 3000 units.
Amphenol NHQMM503B400T10 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQMM503B400T10 to view detailed technical specifications.
No datasheet is available for this part.