Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K Bulk Medical
Amphenol NKA103C1R5 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol NKA103C1R5 to view detailed technical specifications.
No datasheet is available for this part.