
Analog amplified differential pressure sensor with a 5 PSI operating pressure range. Features a 5V output voltage, 1.5% accuracy, and operates from 2.7V to 5.5V supply voltage. Surface mountable with barbed port style and gull wing termination, this sensor is calibrated and designed for a wide operating temperature range of -40°C to 125°C. Housed in an SOIC package, it offers a 5kR impedance and 1mA nominal supply current.
Amphenol NPA-500B-005D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | NPA-500 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-500B-005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
