
Analog amplified differential pressure sensor with a 30 PSI range, offering 1.5% accuracy. Features a barbed port style and operates from 2.7V to 5.5V supply voltage, with a nominal supply current of 1mA. This surface mount component, packaged in SOIC with gull wing termination, provides a 0-5V analog voltage output and is rated for operation between -40°C and 125°C.
Amphenol NPA-500B-030D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Pressure | 1PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage, Voltage |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | NPA-500 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-500B-030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
