
Peizoresistive Sensor, Gage, Rectangular, Surface Mount, ROHS COMPLIANT, SOIC-14
Amphenol NPA-500M-005G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | NPA |
| RoHS | Compliant |
No datasheet is available for this part.
