The Amphenol NPA-600B-015G is a surface mount pressure sensor with a nominal supply current of 1mA and a maximum operating temperature of 125°C. It features a DC rated voltage of 5V and an impedance of 5kR. The sensor is packaged in a SOIC case and is RoHS compliant. It is designed for board mount applications and is suitable for use in a variety of pressure sensing applications.
Sign in to ask questions about the Amphenol NPA-600B-015G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPA-600B-015G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Pressure | 15PSI |
| Output Type | ZACwire™, Voltage |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | NPA-600 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-600B-015G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
