
Digital serial absolute pressure sensor with a 30 PSI operating range and 60 PSI maximum pressure. Features 14-bit resolution and 1.5% accuracy, operating from 2.7V to 5.5V with a nominal supply current of 1mA. Surface mountable in an SOIC package with barbed port style and gull wing termination. Suitable for temperatures from -40°C to 125°C, this lead-free and RoHS compliant component utilizes ZACwire™ digital output.
Amphenol NPA-600B-030A technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, ZACwire™ |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | NPA-600 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-600B-030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.