
Digital I2C pressure sensor with a 1 PSI vented gauge operating pressure range and a maximum pressure rating of 60 PSI. Features a 1.5% accuracy, 14-bit resolution, and a 5kR impedance. Operates from 2.7V to 5.5V supply voltage with a nominal supply current of 1.5mA. Housed in a surface mount SOIC package with barbed port style and gull wing termination, suitable for operation between -40°C and 125°C.
Amphenol NPA-700B-001G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | NPA-700 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-700B-001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
