
Differential pressure sensor with 14-bit resolution, offering 1.5% accuracy. Features an I2C digital interface and operates within a 2.7V to 5.5V supply voltage range, with a typical 5V operating voltage. This sensor is designed for differential pressure measurements up to 35 PSI, with a 10" H2O operating pressure range. Packaged in a 14-lead SOIC with gull wing termination, it is RoHS compliant and operates from -40°C to 125°C.
Amphenol NPA-700B-10WD technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 35PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | NPA-700 |
| Supply Current | 1.5mA |
| Termination | Gull Wing |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-700B-10WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
