The NPC-1210-015A-3-S is an absolute pressure sensor with an accuracy of 0.1%. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 45PSI. The device is packaged in a DIP format and has a termination of PC Pin. It is designed to provide a Wheatstone Bridge output, making it suitable for analog applications.
Sign in to ask questions about the Amphenol NPC-1210-015A-3-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPC-1210-015A-3-S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-015A-3-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
