
The NPC-1210-015D-1S is a differential pressure sensor from Amphenol, featuring a DIP package and operating over the -40°C to 125°C temperature range. It has a maximum operating supply current of 1.5mA and is compliant with RoHS regulations. The sensor is designed for use in environments with operating pressures up to 15PSI.
Checking distributor stock and pricing after the page loads.
Amphenol NPC-1210-015D-1S technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |