
Board Mount Pressure Sensors 15 PSI
Checking distributor stock and pricing after the page loads.
Amphenol NPC-1210-015D-3S technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog, Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |