
The NPC-1210-015G-1-N is a pressure sensor from Amphenol, packaged in a DIP format. It operates within a temperature range of -40°C to 125°C and consumes 1.5mA of supply current. This device is designed for board mount applications and contains lead, making it non-compliant with lead-free standards.
Amphenol NPC-1210-015G-1-N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.