The NPC-1210-050A-1-N is an absolute pressure sensor with an accuracy of 0.1%. It is available in a DIP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device operates at a pressure of 50PSI and has an operating supply current of 1.5mA. The output type is analog with a voltage of 100mV. The device is packaged in bulk and has a termination of PC Pin.
Sign in to ask questions about the Amphenol NPC-1210-050A-1-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPC-1210-050A-1-N technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-050A-1-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.