
The NPC-1210-100G-1-N is a pressure sensor with a gauge range of 100PSI and an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and has a supply current of 1.5mA. The sensor is packaged in a DIP package and is terminated with PC pins. It is not lead-free due to the presence of lead in its construction.
Amphenol NPC-1210-100G-1-N technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-100G-1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
