The NPC-1210-10WD-3-L is a differential pressure sensor from Amphenol, featuring a DIP package and 0.5% accuracy. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 5PSI. The sensor is designed for general use and is suitable for applications requiring differential pressure measurements.
Sign in to ask questions about the Amphenol NPC-1210-10WD-3-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPC-1210-10WD-3-L technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-10WD-3-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.