
The NPC-1210-10WD-3S is a differential pressure sensor from Amphenol, featuring 0.5% accuracy and an operating temperature range of -40°C to 125°C. It is packaged in a DIP format for PCB mounting. The sensor is designed to operate in environments with pressures up to 5PSI and is RoHS compliant.
Sign in to ask questions about the Amphenol NPC-1210-10WD-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPC-1210-10WD-3S technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Mount | PCB |
| Operating Pressure | 0.36PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-10WD-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.