Amphenol NPC-1220-030A-1-L technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Output Type | Analog |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-030A-1-L to view detailed technical specifications.
No datasheet is available for this part.