The NPC-1220-030A-1S is a DIP packaged analog amplifier from Amphenol. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 30PSI. The device is lead-free but contains lead, and it is available in bulk packaging. The amplifier is designed for use in general applications and is part of the NPC-1220 series.
Amphenol NPC-1220-030A-1S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.