
Amphenol NPC-1220-030G-1-L technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.