Sign in to ask questions about the Amphenol NPC-1220-050A-1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPC-1220-050A-1-L technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-050A-1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
