
Pressure Sensor 0psi to 50psi Gage 8-Pin DIP Module
Amphenol NPC-1220-050G-3-S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.