The NPC-1220-100A-3-S is an absolute pressure sensor from Amphenol, featuring a 0.1% accuracy rating. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 300PSI. The sensor is designed for PCB mounting and has a termination type of PC Pin. It is part of the NPC-1220 series and is suitable for use in pressure measurement applications.
Amphenol NPC-1220-100A-3-S technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Mount | PCB |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-100A-3-S to view detailed technical specifications.
No datasheet is available for this part.