SENSOR PRES 100PSIA 0-50MV DIP
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |