
Board Mount Pressure Sensors 30 PSIA ABSOLUTE
Amphenol NPC-410-030A-1-S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Output Voltage | 125mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | NPC-410 |
| RoHS | Compliant |
No datasheet is available for this part.
