This DIP pressure sensor features an accuracy of 0.1% and operates within a temperature range of -40°C to 125°C. It has a maximum operating pressure of 30PSI and a supply current of 1.5mA. The sensor is packaged in a DIP package and is available in bulk quantities.
Amphenol NPC-410-030G-1-N technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Output Voltage | 125mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | NPC-410 |
| RoHS | Compliant |
No datasheet is available for this part.