
AMPHENOL ADVANCED SENSORS NPH-8-007DH PRESSURE SENSOR, 7KPA
Checking distributor stock and pricing after the page loads.
Amphenol NPH-8-007DH technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-8-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.08PSI |
| Operating Pressure | 1.02PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Series | NPH |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.