
The NPH-8-700AH absolute pressure sensor from Amphenol features a TO-8 package and operates within a temperature range of -40°C to 125°C. It has an accuracy of 0.1% and a supply current of 1.5mA. The sensor produces an output voltage of 100mV and is designed for use in high-pressure applications up to 406.11PSI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol NPH-8-700AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Package/Case | TO-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 406.11PSI |
| Operating Pressure | 101.53PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPH |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPH-8-700AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
