
SENSOR PRES 100PSI DIFF TO-8
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Package/Case | TO-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 406.11PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 101.53PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Series | NPH |
| Termination | Through Hole |
| RoHS | Compliant |
