The Amphenol NPI-19A-015AV pressure sensor is a Wheatstone bridge output device with an operating supply current of 1mA and an output voltage of 100mV. It is designed to operate within a temperature range of -40°C to 125°C and can withstand pressures up to 30PSI. The sensor is packaged in a tray and is a single unit. It is not a ported device and is terminated with a cable. The NPI-19A-015AV is a lead-containing device and is not compliant with lead-free requirements.
Sign in to ask questions about the Amphenol NPI-19A-015AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19A-015AV technical specifications.
| Accuracy | 0.5% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19A-015AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.