
The NPI-19A-021GH pressure sensor is a Wheatstone bridge output device with an operating supply current of 1mA. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The sensor is designed to operate within a pressure range of 2.5PSI and can withstand a maximum pressure of 7.5PSI. It is packaged in a rail/Tube configuration and has a single unit quantity.
Amphenol NPI-19A-021GH (1.5 MA) technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 7.5PSI |
| Operating Pressure | 2.5PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19A-021GH (1.5 MA) to view detailed technical specifications.
No datasheet is available for this part.