Industrial Pressure Sensors 5 PSI Gauge 1.5mA
Amphenol NPI-19A-031GH (1.5 MA) technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19A-031GH (1.5 MA) to view detailed technical specifications.
No datasheet is available for this part.