
The NPI-19A-200GV is a pressure sensor with a gauge range of 200PSI and an operating temperature range of -40°C to 125°C. It has a supply current of 1mA and an output voltage of 100mV. The sensor is packaged in a 48-unit tray and is a part of the NPI-19 series. It is a Wheatstone bridge output type and is designed for use in pressure measurement applications.
Sign in to ask questions about the Amphenol NPI-19A-200GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19A-200GV technical specifications.
| Accuracy | 0.5% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 400PSI |
| Operating Pressure | 200PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 48 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19A-200GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
