
This pressure gauge sensor from Amphenol features an operating temperature range of -40°C to 125°C and a maximum operating pressure of 58.02PSI. It has a Wheatstone bridge output and provides an output voltage of 100mV. The sensor is packaged in a tray and has a lead-free construction, although it contains lead. It is designed for general use and is part of the NPI-19 series.
Amphenol NPI-19A-201GH technical specifications.
| Accuracy | 0.5% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 29.01PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19A-201GH to view detailed technical specifications.
No datasheet is available for this part.