The NPI-19B-100AV pressure sensor from Amphenol features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an accuracy of 0.25% and is designed to operate at a maximum pressure of 200PSI. The sensor is packaged in a tray and has a single output voltage of 100mV. It is a Wheatstone bridge output type and has a lead-free status, although it contains lead.
Sign in to ask questions about the Amphenol NPI-19B-100AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19B-100AV technical specifications.
| Accuracy | 0.25% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19B-100AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.