Sign in to ask questions about the Amphenol NPI-19H-101GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19H-101GH technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Mount | External |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | NPI-19 |
| Termination | Cable |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19H-101GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.