The NPI-19H-200AV is a threaded absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an operating supply current of 1mA and an output voltage of 100mV. The sensor is a Wheatstone bridge type and is packaged in a tray with a single unit per package. It is designed for use in high-pressure applications, with a maximum pressure rating of 400PSI and an operating pressure of 200PSI.
Sign in to ask questions about the Amphenol NPI-19H-200AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19H-200AV technical specifications.
| Accuracy | 0.25% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 400PSI |
| Operating Pressure | 200PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19H-200AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.