The NPI-19J-100GV pressure sensor from Amphenol is a Wheatstone bridge output device with an operating temperature range of -40°C to 125°C. It is designed to operate at a maximum pressure of 200PSI and a nominal operating pressure of 100PSI. The sensor has a threaded port and is packaged in rail/tube packaging. It has a low operating supply current of 1mA and an output voltage of 100mV.
Sign in to ask questions about the Amphenol NPI-19J-100GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol NPI-19J-100GV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19J-100GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.