PUSH BUTTON SERIES NX SWITCHES
Checking distributor stock and pricing after the page loads.
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Ratings | Dust Proof |
| Series | NX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |