Thermistor PTC 500 Ohm 2-Pin Radial
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Resistance @ 25C | 500Ohm |
| RoHS Version | 2011/65/EU |