Thermistor PTC 5 Ohm 2-Pin Surface Mount Solder Pad Tape
Amphenol PTSB-R050-V12 technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Resistance @ 25C | 5Ohm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PTSB-R050-V12 to view detailed technical specifications.
No datasheet is available for this part.