Thermistor NTC 4700K Ohm 5% 2-Pin Axial
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 4700000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS Version | 2011/65/EU |