NTC Thermistor with 3000 Ohm resistance and 10% tolerance. Features a 2-pin radial package for general applications. Operates within a temperature range of -50°C to 150°C. Includes a B-value of 3965K.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D97A |
| Resistance | 3000 |
| REACH | unknown |
| Military Spec | False |