Thermistor NTC 1K Ohm 10% 2-Pin Radial 3468K
Amphenol RL1007-624-73-K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 2.8 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.8 |
| Terminal Placement | RADIAL |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.